
UPC177GR(21)-9LG-E1-A | |
|---|---|
DigiKey Part Number | 559-UPC177GR(21)-9LG-E1-ATR-ND - Tape & Reel (TR) 559-UPC177GR(21)-9LG-E1-ACT-ND - Cut Tape (CT) 559-UPC177GR(21)-9LG-E1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC177GR(21)-9LG-E1-A |
Description | ANALOG:GENERAL-PURPOSE LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.07000 | £1.07 |
| 10 | £0.77600 | £7.76 |
| 25 | £0.70320 | £17.58 |
| 100 | £0.62370 | £62.37 |
| 250 | £0.58572 | £146.43 |
| 500 | £0.56280 | £281.40 |
| 1,000 | £0.55553 | £555.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.52403 | £1,310.08 |
| 5,000 | £0.51202 | £2,560.10 |
| 7,500 | £0.50601 | £3,795.07 |
| 12,500 | £0.49935 | £6,241.88 |
| Unit Price without VAT: | £1.07000 |
|---|---|
| Unit Price with VAT: | £1.28400 |

