
UPC177G2-E2-A | |
|---|---|
DigiKey Part Number | 559-UPC177G2-E2-ATR-ND - Tape & Reel (TR) 559-UPC177G2-E2-ACT-ND - Cut Tape (CT) 559-UPC177G2-E2-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC177G2-E2-A |
Description | UPC177G2-E2-A |
Customer Reference | |
Detailed Description | Comparator 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.40000 | £1.40 |
| 10 | £1.03000 | £10.30 |
| 25 | £0.93720 | £23.43 |
| Unit Price without VAT: | £1.40000 |
|---|---|
| Unit Price with VAT: | £1.68000 |

