
UPC1093TA-E2-AT | |
|---|---|
DigiKey Part Number | 559-UPC1093TA-E2-ATTR-ND - Tape & Reel (TR) 559-UPC1093TA-E2-ATCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UPC1093TA-E2-AT |
Description | IC VREF SHUNT 2.495V SC74A |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2% 150 mA SC-74A, 5-Mini Mold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 150 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 36V | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A, 5-Mini Mold | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.49700 | £4.97 |
| 25 | £0.44800 | £11.20 |
| 100 | £0.39430 | £39.43 |
| 250 | £0.36860 | £92.15 |
| 500 | £0.35490 | £177.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.32586 | £977.58 |
| 6,000 | £0.30957 | £1,857.42 |
| 15,000 | £0.29793 | £4,468.95 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |

