
UPC1093T-E2-AZ | |
|---|---|
DigiKey Part Number | 559-UPC1093T-E2-AZTR-ND - Tape & Reel (TR) 559-UPC1093T-E2-AZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UPC1093T-E2-AZ |
Description | IC VREF SHUNT 2.495V TO243AA |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2% 150 mA SOT-89 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 150 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 36V | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.80000 | £0.80 |
| 10 | £0.57900 | £5.79 |
| 25 | £0.52360 | £13.09 |
| 100 | £0.46210 | £46.21 |
| 250 | £0.43268 | £108.17 |
| 500 | £0.41994 | £209.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.40041 | £400.41 |
| 2,000 | £0.38842 | £776.84 |
| Unit Price without VAT: | £0.80000 |
|---|---|
| Unit Price with VAT: | £0.96000 |

