


TW8845-LB1-CE | |
|---|---|
DigiKey Part Number | 20-TW8845-LB1-CE-ND |
Manufacturer | |
Manufacturer Product Number | TW8845-LB1-CE |
Description | IC LCD VIDEO PROCESSOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video IC I2C NTSC, PAL, SECAM 156-LQFP-EP (14x20) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Video Display | |
Standards | NTSC, PAL, SECAM | |
Control Interface | I2C | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 156-LQFP Exposed Pad | |
Supplier Device Package | 156-LQFP-EP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | £9.60847 | £691.81 |
| Unit Price without VAT: | £9.60847 |
|---|---|
| Unit Price with VAT: | £11.53016 |

