Video Controller IC I2C, Serial, SPI NTSC, PAL, SECAM 80-LQFP (10x10) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW8832S-LB1-GR

DigiKey Part Number
TW8832S-LB1-GR-ND
Manufacturer
Manufacturer Product Number
TW8832S-LB1-GR
Description
IC VIDEO LCD CONTROLLER 80LQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Video Controller IC I2C, Serial, SPI NTSC, PAL, SECAM 80-LQFP (10x10) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Function
Controller
Applications
Consumer Video
Standards
NTSC, PAL, SECAM
Control Interface
I2C, Serial, SPI
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,760
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
320£5.07763£1,624.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.07763
Unit Price with VAT:£6.09316