
TW8823-LC2-EVAL | |
|---|---|
DigiKey Part Number | TW8823-LC2-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | TW8823-LC2-EVAL |
Description | EVAL BOARD FOR TW8823 |
Customer Reference | |
Detailed Description | TW8823 Techwell™ LCD Controller Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Display | |
Function | LCD Controller | |
Embedded | - | |
Utilized IC / Part | TW8823 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

