SLG7NT614V is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 3,392
Unit Price: £1.45000
Datasheet
Power Switch/Driver 1:1 N-Channel 4A 8-FC-TDFN (1.5x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG7NT614V

DigiKey Part Number
1695-SLG7NT614VTR-ND - Tape & Reel (TR)
1695-SLG7NT614VCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SLG7NT614V
Description
IC PWR SWITCH N-CHAN 1:1 8TDFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 8-FC-TDFN (1.5x2)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Current - Output (Max)
4A
Rds On (Typ)
22mOhm
Input Type
CMOS
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-FC-TDFN (1.5x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes