
SLG7NT4229V | |
|---|---|
DigiKey Part Number | 1827-1040-2-ND - Tape & Reel (TR) 1827-1040-1-ND - Cut Tape (CT) 1827-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG7NT4229V |
Description | IC POWER OK GENERATOR 12-TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power OK Generator IC 12-TDFN (2.5x2.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Power OK Generator | |
Supply Voltage | 3V ~ 3.6V | |
Number of Bits | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.40800 | £4.08 |
| 25 | £0.36640 | £9.16 |
| 100 | £0.32100 | £32.10 |
| 250 | £0.29944 | £74.86 |
| 500 | £0.28646 | £143.23 |
| 1,000 | £0.28343 | £283.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.26254 | £787.62 |
| 6,000 | £0.25607 | £1,536.42 |
| 9,000 | £0.25283 | £2,275.47 |
| 15,000 | £0.24924 | £3,738.60 |
| 21,000 | £0.24714 | £5,189.94 |
| 30,000 | £0.24512 | £7,353.60 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

