
SLG59M1714V | |
|---|---|
DigiKey Part Number | 1827-1097-2-ND - Tape & Reel (TR) 1827-1097-1-ND - Cut Tape (CT) 1827-1097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1714V |
Description | IC PWR SWITCH N-CHAN 1:1 16STQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 16-STQFN (1.6x2.5) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Mfr | Current - Output (Max) 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 15mOhm |
Part Status Active | Input Type CMOS |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 16-STQFN (1.6x2.5) |
Output Configuration High Side | Package / Case |
Output Type N-Channel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.13000 | £2.13 |
| 10 | £1.37800 | £13.78 |
| 100 | £0.94570 | £94.57 |
| 500 | £0.76122 | £380.61 |
| 1,000 | £0.71595 | £715.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.59759 | £1,792.77 |
| 6,000 | £0.56108 | £3,366.48 |
| 9,000 | £0.55390 | £4,985.10 |
| Unit Price without VAT: | £2.13000 |
|---|---|
| Unit Price with VAT: | £2.55600 |

