
SLG59M1614V | |
|---|---|
DigiKey Part Number | 1827-1087-2-ND - Tape & Reel (TR) 1827-1087-1-ND - Cut Tape (CT) 1827-1087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1614V |
Description | IC PWR SWITCH N-CHAN 1:1 8TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-FC-TDFN (1.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 7.8mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-FC-TDFN (1.5x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.51900 | £5.19 |
| 25 | £0.46840 | £11.71 |
| 100 | £0.41230 | £41.23 |
| 250 | £0.38548 | £96.37 |
| 500 | £0.36934 | £184.67 |
| 1,000 | £0.35830 | £358.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.33963 | £1,018.89 |
| 6,000 | £0.33160 | £1,989.60 |
| 9,000 | £0.32758 | £2,948.22 |
| 15,000 | £0.32312 | £4,846.80 |
| 21,000 | £0.32051 | £6,730.71 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

