


SLG59M1527V | |
|---|---|
DigiKey Part Number | 1827-1072-2-ND - Tape & Reel (TR) 1827-1072-1-ND - Cut Tape (CT) 1827-1072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1527V |
Description | IC PWR SWITCH N-CHAN 1:1 14STDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4.5A 14-STDFN (1x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Mfr | Current - Output (Max) 4.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 14.5mOhm |
Part Status Active | Input Type CMOS |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 2 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 14-STDFN (1x3) |
Output Configuration High Side | Package / Case |
Output Type N-Channel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.53700 | £5.37 |
| 25 | £0.48480 | £12.12 |
| 100 | £0.42700 | £42.70 |
| 250 | £0.39940 | £99.85 |
| 500 | £0.38276 | £191.38 |
| 1,000 | £0.37186 | £371.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.35215 | £1,056.45 |
| 6,000 | £0.34387 | £2,063.22 |
| 9,000 | £0.33973 | £3,057.57 |
| 15,000 | £0.33513 | £5,026.95 |
| 21,000 | £0.33245 | £6,981.45 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

