
SLG46170V | |
|---|---|
DigiKey Part Number | 1695-SLG46170VTR-ND - Tape & Reel (TR) 1695-SLG46170VCT-ND - Cut Tape (CT) 1695-SLG46170VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG46170V |
Description | IC CPLD 2MC 14STQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Voltage Supply - Internal | 1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V | |
Number of Macrocells | 2 | |
Number of I/O | 11 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN | |
Supplier Device Package | 14-STQFN (2x2.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.51200 | £5.12 |
| 25 | £0.46160 | £11.54 |
| 100 | £0.40610 | £40.61 |
| 250 | £0.37968 | £94.92 |
| 500 | £0.36370 | £181.85 |
| 1,000 | £0.35244 | £352.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.33432 | £1,002.96 |
| 6,000 | £0.32638 | £1,958.28 |
| 9,000 | £0.32240 | £2,901.60 |
| 15,000 | £0.31799 | £4,769.85 |
| 21,000 | £0.31541 | £6,623.61 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |




