
SLG46110V | |
|---|---|
DigiKey Part Number | 1695-SLG46110VTR-ND - Tape & Reel (TR) 1695-SLG46110VCT-ND - Cut Tape (CT) 1695-SLG46110VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG46110V |
Description | IC CPLD 7MC 12STQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Voltage Supply - Internal | 1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V | |
Number of Macrocells | 7 | |
Number of I/O | 7 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-STQFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.36800 | £3.68 |
| 25 | £0.33000 | £8.25 |
| 100 | £0.28840 | £28.84 |
| 250 | £0.26856 | £67.14 |
| 500 | £0.25664 | £128.32 |
| 1,000 | £0.24681 | £246.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23466 | £703.98 |
| 6,000 | £0.22873 | £1,372.38 |
| 9,000 | £0.22575 | £2,031.75 |
| 15,000 | £0.22245 | £3,336.75 |
| 21,000 | £0.22053 | £4,631.13 |
| 30,000 | £0.21867 | £6,560.10 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |









