
RV1S9960ACCSP-10YV#KC0 | |
|---|---|
DigiKey Part Number | 559-RV1S9960ACCSP-10YV#KC0TR-ND - Tape & Reel (TR) 559-RV1S9960ACCSP-10YV#KC0CT-ND - Cut Tape (CT) 559-RV1S9960ACCSP-10YV#KC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1S9960ACCSP-10YV#KC0 |
Description | OPTOISO 7.5KV PUSH PULL 8-LSDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 7500Vrms 1 Channel 50kV/µs CMTI 8-LSDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 7500Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 15Mbps | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Rise / Fall Time (Typ) | 5ns, 5ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.543", 13.80mm Width) | |
Supplier Device Package | 8-LSDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.22000 | £3.22 |
| 10 | £2.37300 | £23.73 |
| 100 | £1.87600 | £187.60 |
| 500 | £1.65792 | £828.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.58698 | £1,586.98 |
| 2,000 | £1.52697 | £3,053.94 |
| 3,000 | £1.49626 | £4,488.78 |
| 5,000 | £1.46163 | £7,308.15 |
| Unit Price without VAT: | £3.22000 |
|---|---|
| Unit Price with VAT: | £3.86400 |

