
RV1S9353ACCSP-120C#KC0 | |
|---|---|
DigiKey Part Number | 559-RV1S9353ACCSP-120C#KC0TR-ND - Tape & Reel (TR) 559-RV1S9353ACCSP-120C#KC0CT-ND - Cut Tape (CT) 559-RV1S9353ACCSP-120C#KC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1S9353ACCSP-120C#KC0 |
Description | IC DAS/ADC/DAC SPECIAL 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Sigma-Delta Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 5.5V ,4.5V ~ 5.5V, 3V ~ 5.5V ,4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.33000 | £4.33 |
| 10 | £3.31400 | £33.14 |
| 25 | £3.05960 | £76.49 |
| 100 | £2.78040 | £278.04 |
| 250 | £2.64716 | £661.79 |
| 500 | £2.56688 | £1,283.44 |
| 1,000 | £2.50080 | £2,500.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £2.68853 | £5,377.06 |
| Unit Price without VAT: | £4.33000 |
|---|---|
| Unit Price with VAT: | £5.19600 |

