
RV1S9231ACCSP-10YC#KC0 | |
|---|---|
DigiKey Part Number | 559-RV1S9231ACCSP-10YC#KC0TR-ND - Tape & Reel (TR) 559-RV1S9231ACCSP-10YC#KC0CT-ND - Cut Tape (CT) 559-RV1S9231ACCSP-10YC#KC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1S9231ACCSP-10YC#KC0 |
Description | OPTOISO 5KV 1CH GATE DVR 5LSSO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 5-LSSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 175ns, 175ns | |
Pulse Width Distortion (Max) | 75ns | |
Rise / Fall Time (Typ) | 40ns, 40ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, Gull Wing | |
Supplier Device Package | 5-LSSO | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.18000 | £1.18 |
| 10 | £0.83700 | £8.37 |
| 100 | £0.63040 | £63.04 |
| 500 | £0.53892 | £269.46 |
| 1,000 | £0.50905 | £509.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.44821 | £1,568.73 |
| 7,000 | £0.43019 | £3,011.33 |
| 10,500 | £0.42097 | £4,420.19 |
| 17,500 | £0.41056 | £7,184.80 |
| Unit Price without VAT: | £1.18000 |
|---|---|
| Unit Price with VAT: | £1.41600 |

