
RV1S9213ACCSP-10YV#KC0 | |
|---|---|
DigiKey Part Number | 559-RV1S9213ACCSP-10YV#KC0TR-ND - Tape & Reel (TR) 559-RV1S9213ACCSP-10YV#KC0CT-ND - Cut Tape (CT) 559-RV1S9213ACCSP-10YV#KC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1S9213ACCSP-10YV#KC0 |
Description | OPTOISOLTR 5KV OPEN COLL 5-LSSO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 50kV/µs CMTI 5-LSSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 15 mA | |
Data Rate | 1Mbps | |
Propagation Delay tpLH / tpHL (Max) | 750ns, 500ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, Gull Wing | |
Supplier Device Package | 5-LSSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.71700 | £7.17 |
| 100 | £0.53630 | £53.63 |
| 500 | £0.45618 | £228.09 |
| 1,000 | £0.42998 | £429.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.39232 | £1,373.12 |
| 7,000 | £0.37586 | £2,631.02 |
| 10,500 | £0.36743 | £3,858.01 |
| 17,500 | £0.35793 | £6,263.78 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

