
RV1S9213ACCSP-10YC#KC0 | |
|---|---|
DigiKey Part Number | 559-RV1S9213ACCSP-10YC#KC0TR-ND - Tape & Reel (TR) 559-RV1S9213ACCSP-10YC#KC0CT-ND - Cut Tape (CT) 559-RV1S9213ACCSP-10YC#KC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1S9213ACCSP-10YC#KC0 |
Description | OPTOISOLTR 5KV OPEN COLL 5-LSSO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 50kV/µs CMTI 5-LSSO |
Datasheet | Datasheet |
Category | Data Rate 1Mbps |
Manufacturer Renesas Electronics Corporation | Propagation Delay tpLH / tpHL (Max) 750ns, 500ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.56V |
Part Status Active | Current - DC Forward (If) (Max) 20mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 25V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 50kV/µs | Package / Case 5-SMD, Gull Wing |
Input Type DC | Supplier Device Package 5-LSSO |
Output Type Open Collector, Schottky Clamped | Base Product Number |
Current - Output / Channel 15 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.70200 | £7.02 |
| 100 | £0.52510 | £52.51 |
| 500 | £0.44634 | £223.17 |
| 1,000 | £0.42060 | £420.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.38357 | £1,342.50 |
| 7,000 | £0.36739 | £2,571.73 |
| 10,500 | £0.35911 | £3,770.65 |
| 17,500 | £0.34977 | £6,120.98 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |

