
RTKA223010DE0030BU | |
|---|---|
DigiKey Part Number | 20-RTKA223010DE0030BU-ND |
Manufacturer | |
Manufacturer Product Number | RTKA223010DE0030BU |
Description | EVAL BOARD FOR RAA223010 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RAA223010 - 1 Non-Isolated Output AC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 10W | |
Voltage - Output | 12V | |
Current - Output | 500mA | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Buck | |
Frequency - Switching | 45kHz | |
Contents | Board(s) | |
Utilized IC / Part | RAA223010 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £59.47000 | £59.47 |
| Unit Price without VAT: | £59.47000 |
|---|---|
| Unit Price with VAT: | £71.36400 |


