
RTKA212831DR0000BU | |
|---|---|
DigiKey Part Number | 559-RTKA212831DR0000BU-ND |
Manufacturer | |
Manufacturer Product Number | RTKA212831DR0000BU |
Description | EVAL BOARD FOR RAA212831 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RAA212831 - 3 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA, 100mA, 50mA |
Manufacturer Renesas Electronics Corporation | Voltage - Input 4.5V ~ 72V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 350kHz |
Main Purpose DC/DC, Step Down with LDO | Contents Board(s) |
Outputs and Type 3 Non-Isolated Outputs | Utilized IC / Part RAA212831 |
Voltage - Output 3.3V, 5V, 6V ~ 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.76000 | £51.76 |
| Unit Price without VAT: | £51.76000 |
|---|---|
| Unit Price with VAT: | £62.11200 |


