RX66T RX RX MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTK50566T0S00010BE

DigiKey Part Number
559-RTK50566T0S00010BE-ND
Manufacturer
Manufacturer Product Number
RTK50566T0S00010BE
Description
ENCRYPTED VERSION RSKRX66T KIT -
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RX66T RX RX MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
RX
Platform
-
Utilized IC / Part
RX66T
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£237.12000£237.12
Manufacturers Standard Package
Unit Price without VAT:£237.12000
Unit Price with VAT:£284.54400