
RTK5051308S00000BE | |
|---|---|
DigiKey Part Number | 559-RTK5051308S00000BE-ND |
Manufacturer | |
Manufacturer Product Number | RTK5051308S00000BE |
Description | RSKRX130-512KB (CS+) KIT ASSEMBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RX130 RX RX MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | RX | |
Platform | - | |
Utilized IC / Part | RX130 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £222.30000 | £222.30 |
| Unit Price without VAT: | £222.30000 |
|---|---|
| Unit Price with VAT: | £266.76000 |

