
RMWV6416AGSA-5S2#KA0 | |
|---|---|
DigiKey Part Number | RMWV6416AGSA-5S2#KA0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMWV6416AGSA-5S2#KA0 |
Description | IC SRAM 64MBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 64Mbit Parallel 55 ns 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 8M x 8, 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £30.23404 | £30,234.04 |
| Unit Price without VAT: | £30.23404 |
|---|---|
| Unit Price with VAT: | £36.28085 |

