
RMLV0408EGSP-4S2#HA1 | |
|---|---|
DigiKey Part Number | 559-RMLV0408EGSP-4S2#HA1TR-ND - Tape & Reel (TR) 559-RMLV0408EGSP-4S2#HA1CT-ND - Cut Tape (CT) 559-RMLV0408EGSP-4S2#HA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMLV0408EGSP-4S2#HA1 |
Description | IC SRAM 4MBIT PARALLEL 32SOP |
Customer Reference | |
Detailed Description | SRAM Memory IC 4Mbit Parallel 45 ns 32-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.20000 | £3.20 |
| 10 | £2.84500 | £28.45 |
| 25 | £2.71360 | £67.84 |
| 50 | £2.61800 | £130.90 |
| 100 | £2.52580 | £252.58 |
| 250 | £2.40860 | £602.15 |
| 500 | £2.32344 | £1,161.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.79939 | £2,799.39 |
| Unit Price without VAT: | £3.20000 |
|---|---|
| Unit Price with VAT: | £3.84000 |


