Similar

RM24C256C-LMAI-T | |
|---|---|
DigiKey Part Number | 1265-1208-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM24C256C-LMAI-T |
Description | IC CBRAM 256KBIT I2C 1MHZ 8UDFN |
Customer Reference | |
Detailed Description | CBRAM Memory IC 256Kbit I2C 1 MHz 8-UDFN (2x3) |
Category | Memory Organization 64 Bytes Page Size |
Mfr | Memory Interface I2C |
Series | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 100µs, 5ms |
Part Status Obsolete | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology CBRAM | Supplier Device Package 8-UDFN (2x3) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C256C-MAHL-T | Microchip Technology | 13,619 | AT24C256C-MAHL-TCT-ND | £0.44000 | Similar |


