
RJK5034DPP-E0#T2 | |
|---|---|
DigiKey Part Number | RJK5034DPP-E0#T2-ND |
Manufacturer | |
Manufacturer Product Number | RJK5034DPP-E0#T2 |
Description | MOSFET N-CH 500V 1.2A TO220 |
Customer Reference | |
Detailed Description | Through Hole TO-220FP |
EDA/CAD Models | RJK5034DPP-E0#T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case |

