


RAA3064003GFP#HA0 | |
|---|---|
DigiKey Part Number | 559-RAA3064003GFP#HA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAA3064003GFP#HA0 |
Description | MSIG RDC-IC 48LQFP T&R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter IC Analog, Digital Input Serial Output 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Converter | |
Input Type | Analog, Digital | |
Output Type | Serial | |
Current - Supply | 40 mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LFQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £4.02823 | £8,056.46 |
| Unit Price without VAT: | £4.02823 |
|---|---|
| Unit Price with VAT: | £4.83388 |

