Image for RAA2S4251B5HWT#FF1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAA2S4251B5HWT#FF1

DigiKey Part Number
800-RAA2S4251B5HWT#FF1-ND
Manufacturer
Manufacturer Product Number
RAA2S4251B5HWT#FF1
Description
DIE ON FRAME
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Signal Conditioner IC Input 1-Wire®, I2C Output Wafer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Type
Signal Conditioner
Input Type
-
Output Type
1-Wire®, I2C
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Wafer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
4,580£1.15688£5,298.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.15688
Unit Price with VAT:£1.38826