
RAA2S4251B5HWT#FF0 | |
|---|---|
DigiKey Part Number | 800-RAA2S4251B5HWT#FF0-ND |
Manufacturer | |
Manufacturer Product Number | RAA2S4251B5HWT#FF0 |
Description | WAFER UNSAWN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Input 1-Wire®, I2C Output Wafer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | - | |
Output Type | 1-Wire®, I2C | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,580 | £1.11601 | £5,111.33 |
| Unit Price without VAT: | £1.11601 |
|---|---|
| Unit Price with VAT: | £1.33921 |

