
RAA278840B3HFP#HA0 | |
|---|---|
DigiKey Part Number | 20-RAA278840B3HFP#HA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAA278840B3HFP#HA0 |
Description | IC FULL HD LCD CTLR CORRUPT 128L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video IC I2C, SPI NTSC, PAL, SECAM 128-LQFP-EP (14x14) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Professional Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | I2C, SPI | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP Exposed Pad | |
Supplier Device Package | 128-LQFP-EP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £7.97656 | £3,988.28 |
| Unit Price without VAT: | £7.97656 |
|---|---|
| Unit Price with VAT: | £9.57187 |

