
RAA2142204GP3#JA0 | |
|---|---|
DigiKey Part Number | 20-RAA2142204GP3#JA0TR-ND - Tape & Reel (TR) 20-RAA2142204GP3#JA0CT-ND - Cut Tape (CT) 20-RAA2142204GP3#JA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2142204GP3#JA0 |
Description | IC REG LINEAR POS ADJ TSOT-23-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RAA2142204GP3#JA0 Models |
Category | Current - Output |
Mfr | Current - Supply (Max) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 92dB ~ 37dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.45V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.95000 | £0.95 |
| 10 | £0.65100 | £6.51 |
| 25 | £0.58200 | £14.55 |
| 100 | £0.50740 | £50.74 |
| 250 | £0.47240 | £118.10 |
| 500 | £0.45150 | £225.75 |
| 1,000 | £0.43440 | £434.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.41342 | £1,240.26 |
| 6,000 | £0.40321 | £2,419.26 |
| 9,000 | £0.39811 | £3,582.99 |
| 15,000 | £0.39247 | £5,887.05 |
| Unit Price without VAT: | £0.95000 |
|---|---|
| Unit Price with VAT: | £1.14000 |


