


RAA2128324GSP#HA0 | |
|---|---|
DigiKey Part Number | 20-RAA2128324GSP#HA0TR-ND - Tape & Reel (TR) 20-RAA2128324GSP#HA0CT-ND - Cut Tape (CT) 20-RAA2128324GSP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2128324GSP#HA0 |
Description | 72V 0.5A BUCK REGULATOR W/ DUAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 350kHz 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 350kHz | |
Voltage/Current - Output 1 | 6V, 12V, 500mA | |
Voltage/Current - Output 2 | 5V, 100mA | |
Voltage/Current - Output 3 | 3V, 50mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 72V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.65537 | £1,638.42 |
| 5,000 | £0.63978 | £3,198.90 |
| 7,500 | £0.63200 | £4,740.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 10 | £0.89400 | £8.94 |
| 25 | £0.81200 | £20.30 |
| 100 | £0.72200 | £72.20 |
| 250 | £0.67916 | £169.79 |
| 500 | £0.65334 | £326.67 |
| 1,000 | £0.63210 | £632.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.42000 | £1.42 |
| 10 | £0.99500 | £9.95 |
| 25 | £0.89480 | £22.37 |
| 100 | £0.78690 | £78.69 |
| 250 | £0.73636 | £184.09 |
| 500 | £0.70610 | £353.05 |
| 1,000 | £0.68136 | £681.36 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |

