ARM® Cortex®-A53, ARM® Cortex®-A57 Microprocessor IC RZ/G2H 8 Core, 64-Bit 1.2GHz, 1.5GHz 1022-FPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R8A774E0HA01BN#U0

DigiKey Part Number
559-R8A774E0HA01BN#U0-ND
Manufacturer
Manufacturer Product Number
R8A774E0HA01BN#U0
Description
IC MPU RZ 1.2GHZ/1.5GHZ 1022BGA
Customer Reference
Detailed Description
ARM® Cortex®-A53, ARM® Cortex®-A57 Microprocessor IC RZ/G2H 8 Core, 64-Bit 1.2GHz, 1.5GHz 1022-FPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
DU
Manufacturer
Renesas Electronics Corporation
Ethernet
10/100Mbps (1), 100/1000Mbps (1)
Series
USB
USB (4)
Packaging
Tray
Voltage - I/O
0.82V, 1.8V, 3.3V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-A57
Mounting Type
Surface Mount
Number of Cores/Bus Width
8 Core, 64-Bit
Package / Case
1022-BGA
Speed
1.2GHz, 1.5GHz
Supplier Device Package
1022-FPBGA
RAM Controllers
LPDDR4
Additional Interfaces
CAN, I2C, SCI, SPI
Graphics Acceleration
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Non-Cancelable/Non-Returnable