Image for R7S721020VCBG#BC1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7S721020VCBG#BC1

DigiKey Part Number
559-R7S721020VCBG#BC1-ND
Manufacturer
Manufacturer Product Number
R7S721020VCBG#BC1
Description
RZ/A1L 400MHZ 3MB BGA176 Q2A NO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A9 Microprocessor IC RZ/A1L 1 Core, 32-Bit 400MHz 176-LFBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A9
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
400MHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
SDRAM, SRAM
Graphics Acceleration
Yes
Display & Interface Controllers
DVD, VDC
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.2V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Security Features
-
Mounting Type
Surface Mount
Package / Case
176-LFBGA
Supplier Device Package
176-LFBGA (8x8)
Additional Interfaces
CANbus, EBI/EMI, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
2,871£7.79107£22,368.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£7.79107
Unit Price with VAT:£9.34928