
R1EX25512ATA00I#U0 | |
|---|---|
DigiKey Part Number | 559-R1EX25512ATA00I#U0TR-ND - Tape & Reel (TR) 559-R1EX25512ATA00I#U0CT-ND - Cut Tape (CT) 559-R1EX25512ATA00I#U0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX25512ATA00I#U0 |
Description | IC EEPROM 512KBIT SPI 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 5 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX25512ATA00I#U0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.76000 | £4.76 |
| 10 | £4.43300 | £44.33 |
| 25 | £4.30080 | £107.52 |
| 50 | £4.20000 | £210.00 |
| 100 | £4.09940 | £409.94 |
| 250 | £3.96752 | £991.88 |
| 500 | £3.86888 | £1,934.44 |
| 1,000 | £3.77159 | £3,771.59 |
| Unit Price without VAT: | £4.76000 |
|---|---|
| Unit Price with VAT: | £5.71200 |

