
PS9822-1-AX | |
|---|---|
DigiKey Part Number | 559-PS9822-1-AX-ND |
Manufacturer | |
Manufacturer Product Number | PS9822-1-AX |
Description | OPTOISO 2.5KV OPEN COLL 8-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1Mbps Open Collector 2500Vrms 1 Channel 15kV/µs CMTI 8-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 20 mA | |
Data Rate | 1Mbps | |
Propagation Delay tpLH / tpHL (Max) | 700ns, 500ns | |
Rise / Fall Time (Typ) | 60ns, 70ns | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 7V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.87000 | £5.87 |
| 20 | £4.16150 | £83.23 |
| 100 | £3.63140 | £363.14 |
| 500 | £3.27042 | £1,635.21 |
| 1,000 | £3.15320 | £3,153.20 |
| Unit Price without VAT: | £5.87000 |
|---|---|
| Unit Price with VAT: | £7.04400 |

