Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 1 Channel 15kV/µs CMTI 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9817A-1-F3-AX

DigiKey Part Number
559-1185-2-ND - Tape & Reel (TR)
559-1185-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PS9817A-1-F3-AX
Description
OPTOISO 2.5KV OPEN COLL 8-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 1 Channel 15kV/µs CMTI 8-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output / Channel
25 mA
Manufacturer
Renesas Electronics Corporation
Data Rate
10Mbps
Series
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Rise / Fall Time (Typ)
20ns, 5ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.65V
Number of Channels
1
Current - DC Forward (If) (Max)
20mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 5.5V
Voltage - Isolation
2500Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
15kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Open Collector
Supplier Device Package
8-SSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,616
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.59000£2.59
10£1.88900£18.89
100£1.47720£147.72
500£1.29628£648.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£1.20191£1,802.87
Manufacturers Standard Package
Unit Price without VAT:£2.59000
Unit Price with VAT:£3.10800