Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9587L2-V-E3-AX

DigiKey Part Number
559-PS9587L2-V-E3-AXTR-ND - Tape & Reel (TR)
559-PS9587L2-V-E3-AXCT-ND - Cut Tape (CT)
559-PS9587L2-V-E3-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS9587L2-V-E3-AX
Description
OPTOISOLTR 5KV OPEN COLL 8-DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Data Rate
10Mbps
Manufacturer
Renesas Electronics Corporation
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Series
Rise / Fall Time (Typ)
20ns, 10ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.65V
Part Status
Active
Current - DC Forward (If) (Max)
30mA
Number of Channels
1
Voltage - Supply
4.5V ~ 5.5V
Inputs - Side 1/Side 2
1/0
Operating Temperature
-40°C ~ 85°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
15kV/µs
Package / Case
8-SMD, Gull Wing
Input Type
DC
Supplier Device Package
8-DIP Gull Wing
Output Type
Open Collector
Base Product Number
Current - Output / Channel
25 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 234
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.72000£2.72
10£1.99500£19.95
100£1.56380£156.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.28204£1,282.04
Manufacturers Standard Package
Unit Price without VAT:£2.72000
Unit Price with VAT:£3.26400