Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9587L2-V-AX

DigiKey Part Number
559-PS9587L2-V-AX-ND
Manufacturer
Manufacturer Product Number
PS9587L2-V-AX
Description
OPTOISOLTR 5KV OPEN COLL 8-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Data Rate
10Mbps
Manufacturer
Renesas Electronics Corporation
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Series
Rise / Fall Time (Typ)
20ns, 10ns
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.65V
Part Status
Active
Current - DC Forward (If) (Max)
30mA
Number of Channels
1
Voltage - Supply
4.5V ~ 5.5V
Inputs - Side 1/Side 2
1/0
Operating Temperature
-40°C ~ 85°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
15kV/µs
Package / Case
8-SMD, Gull Wing
Input Type
DC
Supplier Device Package
8-SMD
Output Type
Open Collector
Base Product Number
Current - Output / Channel
25 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 346
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£3.37000£3.37
50£2.10660£105.33
100£1.97850£197.85
500£1.75104£875.52
1,000£1.67706£1,677.06
2,000£1.61448£3,228.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.37000
Unit Price with VAT:£4.04400