600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9506L2-V-E3-AX

DigiKey Part Number
559-PS9506L2-V-E3-AXTR-ND - Tape & Reel (TR)
559-PS9506L2-V-E3-AXCT-ND - Cut Tape (CT)
559-PS9506L2-V-E3-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS9506L2-V-E3-AX
Description
OPTOISO 5KV 1CH GATE DVR 8SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Propagation Delay tpLH / tpHL (Max)
400ns, 400ns
Pulse Width Distortion (Max)
250ns
Rise / Fall Time (Typ)
50ns, 50ns
Current - Output High, Low
400mA, 400mA
Current - Peak Output
600mA
Voltage - Forward (Vf) (Typ)
1.56V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
10V ~ 30V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Approval Agency
CSA, SEMKO, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.89000£2.89
10£2.12800£21.28
100£1.67260£167.26
500£1.47288£736.44
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.40791£1,407.91
2,000£1.35292£2,705.84
3,000£1.32477£3,974.31
5,000£1.29303£6,465.15
Manufacturers Standard Package
Unit Price without VAT:£2.89000
Unit Price with VAT:£3.46800