
PS9123-F3-AX | |
|---|---|
DigiKey Part Number | 559-1067-2-ND - Tape & Reel (TR) 559-1067-1-ND - Cut Tape (CT) 559-1067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9123-F3-AX |
Description | OPTOISOLTR 3.75KV PUSH PULL 5-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 15kV/µs CMTI 5-SO |
Datasheet | Datasheet |
EDA/CAD Models | PS9123-F3-AX Models |
Category | Data Rate 15Mbps |
Manufacturer Renesas Electronics Corporation | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 5.5V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 15kV/µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Input Type DC | Supplier Device Package 5-SO |
Output Type Push-Pull, Totem Pole | Base Product Number |
Current - Output / Channel 13 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.32000 | £3.32 |
| 10 | £2.45400 | £24.54 |
| 100 | £1.94230 | £194.23 |
| 500 | £1.71808 | £859.04 |
| 1,000 | £1.64517 | £1,645.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.56571 | £3,914.27 |
| Unit Price without VAT: | £3.32000 |
|---|---|
| Unit Price with VAT: | £3.98400 |

