
PS9013-Y-AX | |
|---|---|
DigiKey Part Number | 559-PS9013-Y-AXTR-ND - Tape & Reel (TR) 559-PS9013-Y-AXCT-ND - Cut Tape (CT) 559-PS9013-Y-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9013-Y-AX |
Description | OPTOISOLTR 5KV OPEN COLL 5-LSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1Mbps Open Collector 5000Vrms 1 Channel 50kV/µs CMTI 5-LSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 15 mA | |
Data Rate | 1Mbps | |
Propagation Delay tpLH / tpHL (Max) | 750ns, 500ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width), 5 Leads | |
Supplier Device Package | 5-LSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.87000 | £3.87 |
| 10 | £2.88900 | £28.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £2.68000 | £53.60 |
| 40 | £2.50200 | £100.08 |
| 60 | £2.41067 | £144.64 |
| 100 | £2.30730 | £230.73 |
| 140 | £2.24571 | £314.40 |
| 200 | £2.18565 | £437.13 |
| Unit Price without VAT: | £3.87000 |
|---|---|
| Unit Price with VAT: | £4.64400 |

