Optoisolator Transistor Output 5000Vrms 1 Channel 6-SDIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8302L2-V-E3-AX

DigiKey Part Number
559-PS8302L2-V-E3-AXTR-ND - Tape & Reel (TR)
559-PS8302L2-V-E3-AXCT-ND - Cut Tape (CT)
559-PS8302L2-V-E3-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS8302L2-V-E3-AX
Description
OPTOISO 5KV 1CH TRANS 6-SDIP GW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SDIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
15% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SDIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,844
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.21000£3.21
10£2.36600£23.66
100£1.86900£186.90
500£1.65116£825.58
1,000£1.58030£1,580.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£1.52034£3,040.68
4,000£1.46963£5,878.52
Manufacturers Standard Package
Unit Price without VAT:£3.21000
Unit Price with VAT:£3.85200