PS8302L2-V-E3-AX-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £3.85450
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,890
Unit Price: £3.22000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,000
Unit Price: £3.18000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 370
Unit Price: £5.45000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £3.49850
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £3.49850
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £3.18000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £1.38769
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £1.38769
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 380
Unit Price: £5.48000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £3.52250
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £3.52250
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,844
Unit Price: £3.18000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £1.38769
Datasheet
New at DigiKey
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SDIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8302L2-V-E3-AX-K

DigiKey Part Number
559-PS8302L2-V-E3-AX-KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS8302L2-V-E3-AX-K
Description
HI-SPD OPTOCPLR 6PIN SDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SDIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
15% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
300ns, 330ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SDIP Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£1.38769£2,775.38
4,000£1.35966£5,438.64
Manufacturers Standard Package
Unit Price without VAT:£1.38769
Unit Price with VAT:£1.66523