
PS2706-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1032-2-ND - Tape & Reel (TR) 559-1032-1-ND - Cut Tape (CT) 559-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2706-1-F3-A |
Description | OPTOISOLTR 3.75KV 1CH DARL 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 200µs, 200µs | |
Input Type | AC, DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 200mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.07000 | £1.07 |
| 10 | £0.75400 | £7.54 |
| 100 | £0.56560 | £56.56 |
| 500 | £0.48188 | £240.94 |
| 1,000 | £0.45452 | £454.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.41521 | £1,453.24 |
| 7,000 | £0.39803 | £2,786.21 |
| 10,500 | £0.38924 | £4,087.02 |
| 17,500 | £0.37932 | £6,638.10 |
| Unit Price without VAT: | £1.07000 |
|---|---|
| Unit Price with VAT: | £1.28400 |

