Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2705-1-F3-A/M | |
|---|---|
DigiKey Part Number | 559-PS2705-1-F3-A/MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2705-1-F3-A/M |
Description | OPTOCOUPLER 4-PIN SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 150% @ 5mA | |
Turn On / Turn Off Time (Typ) | 5µs, 4µs | |
Rise / Fall Time (Typ) | 3µs, 5µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.22028 | £770.98 |
| 7,000 | £0.21489 | £1,504.23 |
| 10,500 | £0.21219 | £2,227.99 |
| 17,500 | £0.20920 | £3,661.00 |
| 24,500 | £0.20745 | £5,082.52 |
| 35,000 | £0.20577 | £7,201.95 |
| Unit Price without VAT: | £0.22028 |
|---|---|
| Unit Price with VAT: | £0.26434 |

