PS2702-1-V-F3-A-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.99800
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.99800
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 19,816
Unit Price: £0.74000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £1.18200
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 6,769
Unit Price: £0.90000
Datasheet
New at DigiKey
Image for PS2702-1-V-F3-A-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2702-1-V-F3-A-T

DigiKey Part Number
559-PS2702-1-V-F3-A-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2702-1-V-F3-A-T
Description
OPTOCOUPLER 4-PIN SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
200% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
200µs, 200µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
40V
Current - Output / Channel
200mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.29142£1,019.97
7,000£0.28464£1,992.48
10,500£0.28124£2,953.02
17,500£0.27748£4,855.90
24,500£0.27528£6,744.36
Manufacturers Standard Package
Unit Price without VAT:£0.29142
Unit Price with VAT:£0.34970