
PS2514-1Y-V-A | |
|---|---|
DigiKey Part Number | 559-PS2514-1Y-V-A-ND |
Manufacturer | |
Manufacturer Product Number | PS2514-1Y-V-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Series | Current - Output / Channel 20mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Number of Channels 1 | Vce Saturation (Max) 350mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 200% @ 5mA | Package / Case 4-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 15µs, 15µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.84000 | £0.84 |
| 10 | £0.59100 | £5.91 |
| 100 | £0.43850 | £43.85 |
| 500 | £0.37062 | £185.31 |
| 1,000 | £0.34837 | £348.37 |
| 2,000 | £0.32951 | £659.02 |
| 5,000 | £0.30891 | £1,544.55 |
| 10,000 | £0.29608 | £2,960.80 |
| 25,000 | £0.28210 | £7,052.50 |
| Unit Price without VAT: | £0.84000 |
|---|---|
| Unit Price with VAT: | £1.00800 |

