Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2503L-1-F3-A-L | |
|---|---|
DigiKey Part Number | 559-PS2503L-1-F3-A-LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2503L-1-F3-A-L |
Description | OPTOCOUPLER 4-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 150% @ 1mA | |
Current Transfer Ratio (Max) | 300% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 20µs, 20µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 250mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.32886 | £657.72 |
| 4,000 | £0.32025 | £1,281.00 |
| 6,000 | £0.31594 | £1,895.64 |
| 10,000 | £0.31116 | £3,111.60 |
| 14,000 | £0.30837 | £4,317.18 |
| 20,000 | £0.30569 | £6,113.80 |
| Unit Price without VAT: | £0.32886 |
|---|---|
| Unit Price with VAT: | £0.39463 |


